395-016-542-502

Heilind Number:EDA395-016-542-502
Manufacturer:EDAC
Manufacturer Number:395-016-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for durability and efficiency, it features a straight mount orientation with a black UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With 16 positions spread across two rows, this connector offers ample port availability for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for a wide range of applications in the electronics industry. Upgrade your connectivity setup with this premium component and experience enhanced performance and reliability.