395-016-542-512

Heilind Number:EDA395-016-542-512
Manufacturer:EDAC
Manufacturer Number:395-016-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability. With two rows of 16 contact positions each, this connector ensures secure and reliable connectivity. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for electronics and manufacturing applications, this straight-mount connector is a must-have for seamless PCB integration. Elevate your connectivity solutions with this top-of-the-line component.