395-016-542-558

Heilind Number:EDA395-016-542-558
Manufacturer:EDAC
Manufacturer Number:395-016-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-558

Detailed Description

Enhance connectivity on your PCB with our 16-position Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material and .1-inch pitch facilitate seamless data transfer, while the double-row configuration offers enhanced stability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality PCB connector.