395-016-542-603

Heilind Number:EDA395-016-542-603
Manufacturer:EDAC
Manufacturer Number:395-016-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-603

Detailed Description

Enhance connectivity within your electronic systems with this 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its 1-row configuration, with a .1-inch pitch and .2-inch row spacing, allows for efficient and secure connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connection needs. Elevate the performance of your devices with this essential component.