395-016-542-658

Heilind Number:EDA395-016-542-658
Manufacturer:EDAC
Manufacturer Number:395-016-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions with a single row layout and a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, ensures reliable performance in a wide operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your system with this black connector for efficient data transmission.