395-016-542-802

Heilind Number:EDA395-016-542-802
Manufacturer:EDAC
Manufacturer Number:395-016-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector in sleek black. Designed for optimal performance, it features a 16-position, 2-row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation hassle-free, perfect for professional use. Upgrade your connectivity solutions with this essential component.