395-016-542-803

Heilind Number:EDA395-016-542-803
Manufacturer:EDAC
Manufacturer Number:395-016-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-803

Detailed Description

Enhance your electronic connections with this versatile board-to-board PCB connector. Featuring a sleek black design, it offers superior durability with a housing made of UL 94V-0 Thermoplastic Polyester. The two rows of 16 positions each, along with a pitch of .1 inches and row spacing of .2 inches, ensure seamless and secure connections for your devices. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity with this essential component.