395-016-542-858

Heilind Number:EDA395-016-542-858
Manufacturer:EDAC
Manufacturer Number:395-016-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions across two rows with a pitch of .1 inch, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, provides durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation, installation is straightforward. Operating between -40 and 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.