395-016-544-101

Heilind Number:EDA395-016-544-101
Manufacturer:EDAC
Manufacturer Number:395-016-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability in demanding environments. The 16-position, single-row configuration, featuring copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a valuable addition to your connectivity solutions.