395-016-544-212

Heilind Number:EDA395-016-544-212
Manufacturer:EDAC
Manufacturer Number:395-016-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-544-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of 16 positions each, this connector offers ample connectivity for your PCBs. Crafted with precision, it guarantees optimal signal transfer, thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuitry. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.