395-016-544-404

Heilind Number:EDA395-016-544-404
Manufacturer:EDAC
Manufacturer Number:395-016-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-544-404

Detailed Description

Upgrade your PCB connections with our high-quality 16-position Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any environment. With a compact .1-inch pitch and .2-inch row spacing, it ensures precise connectivity on your circuit board. The copper alloy contacts guarantee efficient power transmission, while the operating temperature range of -40 to 105 °C makes it suitable for both standard and industrial applications. Elevate your electronic projects with this essential component.