395-016-544-802

Heilind Number:EDA395-016-544-802
Manufacturer:EDAC
Manufacturer Number:395-016-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-544-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sixteen positions each, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable and stable connections. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.