395-016-555-212

Heilind Number:EDA395-016-555-212
Manufacturer:EDAC
Manufacturer Number:395-016-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 16 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a reliable choice for your PCB assembly needs. Trust in its quality and efficiency to streamline your connectivity solutions.