395-016-555-512

Heilind Number:EDA395-016-555-512
Manufacturer:EDAC
Manufacturer Number:395-016-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 16 positions across two rows, ensuring optimal signal transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of robust Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this black-colored connector, offering a straight mount orientation for easy installation. Trust in its reliability for all your PCB connectivity needs.