395-016-555-802

Heilind Number:EDA395-016-555-802
Manufacturer:EDAC
Manufacturer Number:395-016-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-802

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. With 16 positions spread across 2 rows and a pitch of .1 inches, it facilitates seamless data transmission in electronic devices. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.