395-016-555-803

Heilind Number:EDA395-016-555-803
Manufacturer:EDAC
Manufacturer Number:395-016-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless performance. Featuring 16 positions across 2 rows with a pitch of .1 inches, this connector ensures secure and reliable contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Elevate your connectivity solutions with this essential component.