395-016-555-808

Heilind Number:EDA395-016-555-808
Manufacturer:EDAC
Manufacturer Number:395-016-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 16-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB or board-to-board connections. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Elevate your connectivity standards with this essential component.