395-016-555-812

Heilind Number:EDA395-016-555-812
Manufacturer:EDAC
Manufacturer Number:395-016-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its two rows of 16 positions offer ample space for secure and efficient connections. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable alignment on your circuit board. Crafted with copper alloy contacts, it guarantees excellent conductivity for uninterrupted signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.