395-016-556-212

Heilind Number:EDA395-016-556-212
Manufacturer:EDAC
Manufacturer Number:395-016-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-212

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 16 positions, it offers ample space for efficient connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless connectivity.