395-016-556-504

Heilind Number:EDA395-016-556-504
Manufacturer:EDAC
Manufacturer Number:395-016-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 16 positions in two rows, it ensures efficient signal transmission with its contact material made of Copper Alloy. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Designed for straight mount orientation, this connector is ideal for applications where space-saving and secure connections are essential. Upgrade your electronic assemblies with this black connector, a must-have for professional and DIY projects.