395-016-556-512

Heilind Number:EDA395-016-556-512
Manufacturer:EDAC
Manufacturer Number:395-016-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-512

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for optimal performance in electronics assembly. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of 16 copper alloy contacts, it offers reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections effortlessly.