395-016-556-588

Heilind Number:EDA395-016-556-588
Manufacturer:EDAC
Manufacturer Number:395-016-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-588

Detailed Description

Enhance connectivity and streamline your PCB setup with our 16-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a straight mount orientation, it facilitates seamless integration into your circuit board layout. Its double-row configuration with a row spacing of .2 inches offers enhanced versatility for your connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality connector.