395-016-556-803

Heilind Number:EDA395-016-556-803
Manufacturer:EDAC
Manufacturer Number:395-016-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-803

Detailed Description

Enhance connectivity in your electronic assemblies with this advanced Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. With two rows of 16 copper alloy contacts, each spaced precisely at .1 inches for seamless data transmission. The straight mount orientation and compact pitch of .2 inches make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's arsenal.