395-016-556-807

Heilind Number:EDA395-016-556-807
Manufacturer:EDAC
Manufacturer Number:395-016-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-807

Detailed Description

Efficiently connect and power up your devices with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With 16 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB applications. The straight mount orientation and dual rows make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in the quality and versatility of this essential component for your electronic setups.