395-016-556-808

Heilind Number:EDA395-016-556-808
Manufacturer:EDAC
Manufacturer Number:395-016-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-556-808

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring two rows of sixteen copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast.