395-016-558-101

Heilind Number:EDA395-016-558-101
Manufacturer:EDAC
Manufacturer Number:395-016-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation. With 16 positions and a contact material of Copper Alloy, it ensures seamless data transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of 0.1 inches and row spacing of 0.2 inches provide efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this essential connector for optimal performance.