395-016-558-102

Heilind Number:EDA395-016-558-102
Manufacturer:EDAC
Manufacturer Number:395-016-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-102

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Designed for efficiency, it features 16 positions, allowing for seamless data transfer. The right-angle mount orientation and compact .1-inch pitch make it ideal for tight spaces, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a contact material of Copper Alloy, you can count on reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the realm of technology. Trust in its performance for all your PCB connection needs.