395-016-558-108

Heilind Number:EDA395-016-558-108
Manufacturer:EDAC
Manufacturer Number:395-016-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-108

Detailed Description

Elevate your PCB connectivity with our high-performance 16-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the toughest environments. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and right-angle mount orientation, it offers versatile installation options. Engineered for efficiency, it provides a reliable current of 3A, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance.Upgrade your system with this essential component, perfect for demanding industrial and commercial projects.