395-016-558-201

Heilind Number:EDA395-016-558-201
Manufacturer:EDAC
Manufacturer Number:395-016-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Expertly engineered with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The connector boasts two rows of 16 positions each, with a pitch of .1 inch for seamless integration. Crafted with copper alloy contacts, it ensures reliable conductivity for your electronic components. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.