395-016-558-212

Heilind Number:EDA395-016-558-212
Manufacturer:EDAC
Manufacturer Number:395-016-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-212

Detailed Description

Enhance your PCB connections with our 16-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Each row is spaced perfectly at 0.2 inches, with a contact pitch of 0.1 inches, ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in challenging environments with an operating temperature range of -40 to 105 °C. With a right-angle mount orientation, this connector offers versatility in various electronic applications. Upgrade your PCB setup with this essential component for seamless and secure data transfer.