395-016-558-258

Heilind Number:EDA395-016-558-258
Manufacturer:EDAC
Manufacturer Number:395-016-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-258

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic setups. Featuring a durable construction with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1 inches with a .2-inch row spacing, offer 16 positions for comprehensive connectivity. The right-angle mount orientation enables convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this black-colored connector for efficient and secure connections in your PCB assemblies. Elevate your projects with this essential component.