395-016-558-403

Heilind Number:EDA395-016-558-403
Manufacturer:EDAC
Manufacturer Number:395-016-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with an amperage of 3 A. The 16-position connector offers ample connectivity options, while the right-angle mount orientation allows for flexible installation. With a pitch of .1 in and row spacing of .2 in, it guarantees precise connections. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.