395-016-558-404

Heilind Number:EDA395-016-558-404
Manufacturer:EDAC
Manufacturer Number:395-016-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-404

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector's 16 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate efficient data transfer. Engineered with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for professional or DIY projects, this connector is a essential component for any PCB assembly.