395-016-558-408

Heilind Number:EDA395-016-558-408
Manufacturer:EDAC
Manufacturer Number:395-016-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-408

Detailed Description

Experience seamless connectivity with our Black Board-to-Board PCB Connector, designed for optimal performance in electronic assemblies. With a compact one-row layout and 16 positions, this connector ensures efficient signal transmission between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in various operating environments. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances space-saving on your board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and precision for seamless connectivity solutions.