395-016-558-412

Heilind Number:EDA395-016-558-412
Manufacturer:EDAC
Manufacturer Number:395-016-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing for optimal performance and durability. Its 16 copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Upgrade your system with this essential connector for seamless data transmission and power delivery.