395-016-558-504

Heilind Number:EDA395-016-558-504
Manufacturer:EDAC
Manufacturer Number:395-016-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 16-position PCB connector. Designed for efficient board-to-board connection, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inch and right angle mount orientation, it offers seamless integration onto your PCB. The black color adds a sleek touch, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your assembly process with this essential component, perfect for various applications in the electronics industry.