395-016-558-512

Heilind Number:EDA395-016-558-512
Manufacturer:EDAC
Manufacturer Number:395-016-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 16 positions each, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for seamless installation, while the copper alloy contact material guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.