395-016-558-558

Heilind Number:EDA395-016-558-558
Manufacturer:EDAC
Manufacturer Number:395-016-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-558

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows and a total of 16 positions, it offers ample space for seamless integration. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. The right-angle mount orientation allows for efficient PCB assembly, while the .1-inch pitch and .2-inch row spacing provide flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.