395-016-558-588

Heilind Number:EDA395-016-558-588
Manufacturer:EDAC
Manufacturer Number:395-016-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 16 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility, making it a must-have for any electronics project. Upgrade your setup with this essential component for efficient signal transfer and connectivity.