395-016-558-602

Heilind Number:EDA395-016-558-602
Manufacturer:EDAC
Manufacturer Number:395-016-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-602

Detailed Description

Efficiently connect circuit boards with our innovative 16-position black Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a compact .1-inch pitch and convenient right angle mount orientation, it allows for easy PCB-to-PCB connection in tight spaces. The operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this high-quality connector for seamless data transmission and connectivity in your electronic projects.