395-016-559-101

Heilind Number:EDA395-016-559-101
Manufacturer:EDAC
Manufacturer Number:395-016-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimum functionality, it features 16 positions in a single row, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a right angle mount orientation, it offers flexibility in installation. Each contact is made from reliable Copper Alloy, providing excellent conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.