395-016-559-102

Heilind Number:EDA395-016-559-102
Manufacturer:EDAC
Manufacturer Number:395-016-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-102

Detailed Description

Elevate your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a right-angle mount orientation and a compact single row design, it offers convenient installation and space-saving benefits. Crafted with precision, the connector boasts 16 positions with copper alloy contacts, guaranteeing reliable and efficient performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your system with this essential component for seamless and secure PCB connections.