395-016-559-178

Heilind Number:EDA395-016-559-178
Manufacturer:EDAC
Manufacturer Number:395-016-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-178

Detailed Description

Enhance your PCB connectivity with this 16-position Card Edge Connector. Designed for seamless integration, it features a right-angle mount orientation, making it ideal for space-saving applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, copper alloy contacts guarantee reliable performance. The .1-inch pitch and .2-inch row spacing offer precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your board-to-board connections with this essential component.