395-016-559-201

Heilind Number:EDA395-016-559-201
Manufacturer:EDAC
Manufacturer Number:395-016-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-201

Detailed Description

Effortlessly connect and power up your devices with this sleek black Board To Board PCB Connector. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each spaced just 0.1 inches apart, it offers 16 positions for seamless connectivity. Its right-angle mount orientation makes installation a breeze, perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.