395-016-559-412

Heilind Number:EDA395-016-559-412
Manufacturer:EDAC
Manufacturer Number:395-016-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-412

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connector, designed for seamless integration and high performance. Featuring 16 positions in a single row, this connector ensures efficient data transmission and power delivery. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact circuitry. Its right angle mount orientation allows for flexible installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component.