395-016-559-502

Heilind Number:EDA395-016-559-502
Manufacturer:EDAC
Manufacturer Number:395-016-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-502

Detailed Description

Elevate your circuitry connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a compact pitch of .1 inches and a row spacing of .2 inches, it offers 16 positions for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore the future of connectivity with this essential component.