395-016-559-512

Heilind Number:EDA395-016-559-512
Manufacturer:EDAC
Manufacturer Number:395-016-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions across 2 rows, ensuring reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.