395-016-559-688

Heilind Number:EDA395-016-559-688
Manufacturer:EDAC
Manufacturer Number:395-016-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-688

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector in sleek black. Designed for seamless integration, it features a single row with 16 positions, ideal for various electronic setups. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial applications. Upgrade your connections today with this essential component.