395-016-559-802

Heilind Number:EDA395-016-559-802
Manufacturer:EDAC
Manufacturer Number:395-016-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-802

Detailed Description

Enhance your electronics assembly with our high-performance board-to-board PCB connector. Designed for seamless integration, this component boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 16 copper alloy contacts, it ensures reliable connectivity in any setup. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation allows for versatile positioning on your PCB. Operating within a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential connector.