395-016-560-502

Heilind Number:EDA395-016-560-502
Manufacturer:EDAC
Manufacturer Number:395-016-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers durability and reliability for seamless data transmission. With 16 positions and a 2-row configuration, it ensures efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robust performance even in harsh environments. Designed for straight mounting orientation, it allows for easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connection. Operating at a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential connector.